The US79 Series is a single output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-226-4 case and is available in a bulk packaging quantity of 100. The device is designed for through hole mounting.
Melexis US79KUA-AAA-000-BA technical specifications.
| Package/Case | TO-226-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | US79 |
| RoHS | Compliant |
Download the complete datasheet for Melexis US79KUA-AAA-000-BA to view detailed technical specifications.
No datasheet is available for this part.