Melexis US890EVK-AAA-000-BU technical specifications.
| Package/Case | TO-226-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis US890EVK-AAA-000-BU to view detailed technical specifications.
No datasheet is available for this part.