IC Motor Driver On/off TO92-4
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |