Melexis US90AEDC-AAA-000-RE technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Melexis US90AEDC-AAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.