Melexis US90AEDC-AAA-000-TU technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Melexis US90AEDC-AAA-000-TU to view detailed technical specifications.
No datasheet is available for this part.