Cable Assembly Optical Cable 10m QSFP to QSFP M-M
Mellanox Technologies MFS1S00-H010E technical specifications.
| Cable Type | Optical Cable |
| Gender | M-M |
| Connector Type B | QSFP |
| Connector Type A | QSFP |
| Maximum Outer Diameter | 3mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mellanox Technologies MFS1S00-H010E to view detailed technical specifications.
No datasheet is available for this part.