
Mellor Electric AC1002 technical specifications.
| Depth | 46.53mm |
| Length | 73.25mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 260V |
| Series | AC1000 |
| RoHS | Compliant |
Download the complete datasheet for Mellor Electric AC1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
