
Mellor Electric UB1003 technical specifications.
| Depth | 73mm |
| Length | 62mm |
| Operating Supply Voltage | 230V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Mellor Electric UB1003 to view detailed technical specifications.
No datasheet is available for this part.
