MEM 4500 technical specifications.
| Color | White |
| Mount | Box |
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for MEM 4500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
