MEM F3002 technical specifications.
| Color | White |
| Current Rating | 13A |
| Mount | Socket |
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for MEM F3002 to view detailed technical specifications.
No datasheet is available for this part.