MEM F3142 technical specifications.
| Package/Case | Metal |
| Current Rating | 13A |
| Mount | Screw |
| Number of Gangs | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 144mm |
| RoHS | Not Compliant |
Download the complete datasheet for MEM F3142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
