
MEM F3244 technical specifications.
| Current Rating | 13A |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for MEM F3244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
