Memory Protection Devices AP-132 technical specifications.
| Max Charge Current | 2A |
| Mount | Socket |
| Number of Cells | 1 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices AP-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.