
Straight body cigarette plug connector, featuring a single position for electrical connection. This PL gender component facilitates board-to-board or mezzanine interconnectivity.
Memory Protection Devices APP-001 technical specifications.
| Body Orientation | Straight |
| Type | Cigarette Plug |
| Gender | PL |
| Number of Contacts | 1 |
| Cage Code | 65249 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Memory Protection Devices APP-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.