The BC-2003-TR is a surface mount battery retainer designed specifically for CR2032 coin cells. It is constructed from nickel-plated phosphor bronze, offering high conductivity and resistance to corrosion. The part is designed for automated assembly and features a low profile height of 3.56 mm above the PCB. It also accepts BR2032 and other smaller diameter coin cells.
Checking distributor stock and pricing after the page loads.
| Battery Cell Size | CR2032, BR2032 |
| Height Above PCB | 3.56mm |
| Material | Phosphor Bronze |
| Finish | Nickel Plated |
| Termination Style | SMD/SMT |
| Number of Cells | 1 |
| RoHS | Compliant |
| Lead-free | Lead-free solder process compatible |