
Surface mount battery holder designed for single cell applications. Features SMD/SMT termination and packaging on tape and reel for automated assembly. Operates within a temperature range of -40°C to 85°C, suitable for PCB mounting.
Memory Protection Devices BC501SM-TR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC501SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
