The BF353 is a heavy-duty in-line fuse holder designed for MAXI blade fuses. It features an integrated protective cover to safeguard against environmental debris and provides a secure, free-hanging mounting solution for high-current automotive and power applications.
Checking distributor stock and pricing after the page loads.
| Fuse Type | MAXI / ATX Blade |
| Current Rating | 60A |
| Voltage Rating | 32V |
| Number of Circuits | 1 |
| Mounting Type | Free Hanging (In-Line) |
| Wire Gauge | 8AWG |
| Wire Length | 127mm |
| Body Material | PVC |
| RoHS | Compliant |