
Memory Protection Devices BH223-L technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Cells | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH223-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
