Memory Protection Devices BH28DL technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH28DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.