
Coin cell battery holder for single cell applications, featuring PC pin termination for through-hole PCB mounting. Constructed with bronze contacts and nickel plating, this holder offers a diameter of 12.5mm and a height of 2.5mm. Designed for lead-free compliance, it provides two contacts for secure battery retention.
Memory Protection Devices BH501 technical specifications.
| Contact Material | Bronze, Nickel |
| Contact Plating | Nickel |
| Diameter | 12.5mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
