
Memory Protection Devices BH908T-C-BULK technical specifications.
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Package Quantity | 1000 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH908T-C-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.