
Memory Protection Devices BHAA-POL-G technical specifications.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BHAA-POL-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.