
Through-hole PCB mount battery holder for one cell, featuring PC pin termination. Constructed from black Polybutylene material with a UL94 V-0 flammability rating. Dimensions are 60.1mm length, 28.1mm width, and 27.7mm height. Lead-free construction ensures compliance.
Memory Protection Devices BHC-2 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 27.7mm |
| Lead Free | Lead Free |
| Length | 60.1mm |
| Material | Polybutylene |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BHC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
