
Single-cell battery holder for C-size cells, featuring a black, UL94 V-0 flammability rating. Designed for PCB mounting with through-hole termination via PC pins. Ideal for general electronic applications requiring a robust and reliable power connection.
Memory Protection Devices BHC-POL technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BHC-POL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
