
Single-cell battery holder designed for PCB mounting via through-hole termination. Features PC pins for secure connection and operates across a wide temperature range from -55°C to 180°C. Ideal for applications requiring reliable power connectivity in demanding environments.
Memory Protection Devices BHD-2 technical specifications.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BHD-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
