Memory Protection Devices BHX1-1620-PC technical specifications.
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Series | Gliders |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BHX1-1620-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.