
BATT HOLDER 18650 4 CELL PC PIN
Memory Protection Devices BK-18650-PC8 technical specifications.
| Mount | Through Hole, PCB |
| Number of Cells | 4 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-18650-PC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
