Memory Protection Devices BK-53-TR technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-53-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.