
Memory Protection Devices BK-885 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
