A surface mount battery retainer designed for CR2032 coin cells. It features a low profile height of 4.32 mm above the PCB. The component is manufactured from gold-flashed phosphor bronze, ensuring excellent conductivity and corrosion resistance. It is compatible with automated assembly via tape and reel packaging and supports lead-free soldering processes.
Checking distributor stock and pricing after the page loads.
| Battery Cell Size | 20mm (CR2032)mm |
| Height Above PCB | 4.32mm |
| Material | Gold-flashed phosphor bronze |
| Termination | Surface Mount |
| Operating Temperature Range | -40 to +270°C |
| RoHS | Compliant |
| Lead-free | Lead-free solder process compatible |