
Surface mount coin cell holder designed for single cell applications. Features nickel and gold contact material for reliable conductivity. Operates within a temperature range of -40°C to 260°C. Mounts directly to PCB via SMD/SMT termination. Height is 5.25mm with two contacts. Packaged in cut tape for efficient assembly.
Memory Protection Devices BLP2032SM-GTR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Nickel, Gold |
| Height | 5.25mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BLP2032SM-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
