Memory Protection Devices BRX1-2450-SM technical specifications.
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | Gliders |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BRX1-2450-SM to view detailed technical specifications.
No datasheet is available for this part.