The BU2032SM-FH-GTR is a surface-mount battery holder designed for CR2032 lithium coin cells. It features a low-profile design with gold-flash phosphor bronze contacts and is supplied on tape and reel packaging for automated assembly. The housing is constructed from high-temperature Liquid Crystal Polymer (LCP) to withstand lead-free reflow soldering processes.
Checking distributor stock and pricing after the page loads.
| Battery Cell Size | 20.0mm |
| Battery Series | 2032 |
| Number of Cells | 1 |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold Flash |
| Insulator Material | LCP |
| Flammability Rating | UL 94V-0 |
| Termination Style | SMT |
| Height Above PCB | 5.3mm |
| RoHS | Compliant |
| Lead Free | Lead Free Solder Process Compatible |