
Coin cell battery holder for 24.5mm diameter batteries, designed for surface mount (SMD/SMT) applications on PCBs. Features a single cell capacity and operates within a temperature range of -40°C to 315°C. Supplied in cut tape packaging for efficient automated assembly.
Memory Protection Devices BU2450SM-JJ-GTR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 315°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BU2450SM-JJ-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
