
Memory Protection Devices CB-AAA-PC-NEG technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices CB-AAA-PC-NEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.