Chassis mount, bulkhead, front side nut RF coaxial connector. Features a male gender and a silver body color constructed from brass. The contact material is also brass, plated with silver for optimal conductivity. Termination is achieved via solder, and the connector is unshielded.
Memory Protection Devices EJ501A technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Chassis Mount, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Memory Protection Devices EJ501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.