Memory Protection Devices EJ502A technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -15°C |
| Mount | Chassis Mount, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices EJ502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.