Memory Protection Devices EJ505B technical specifications.
| Body Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices EJ505B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.