Memory Protection Devices EJ508B technical specifications.
| Body Color | Black |
| Contact Material | Bronze, Brass |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices EJ508B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.