Female solder termination power connector featuring a 2.5x5.5mm plug size. Constructed with a black brass body and brass contacts, nickel-plated for durability. This free-hanging, unshielded component offers a black insulation color and is supplied in bulk packaging.
Memory Protection Devices EP501B technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices EP501B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.