Memory Protection Devices EP502A technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices EP502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.