Memory Protection Devices SN-T8-2 technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices SN-T8-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.