
Memory Protection Devices ZA5071 technical specifications.
| Color | Black |
| Cord Length | 3.66m |
| Lead Free | Lead Free |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZA5071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
