
1.83m black power cord assembly featuring an 18AWG cable. Connects a DC plug to a PL-PL connector. Rated for 12V operation. Lead-free and RoHS compliant.
Memory Protection Devices ZA5073 technical specifications.
| Color | Black |
| Cord Length | 1.83m |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZA5073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
