Memory Protection Devices ZA5350-2.5 technical specifications.
| Package/Case | Molded |
| Mount | Free Hanging |
| Number of Cells | 1 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZA5350-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.