The MXA2300JV is a 2-axis accelerometer from Memsic with a sensitivity of 300mV/g. It operates over a temperature range of -10°C to 70°C and is powered by a supply voltage between 2.7V and 5.25V, with a maximum supply current of 4.8mA. The device is available in an LCC package and is suitable for surface mount applications.
Memsic MXA2300JV technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Sensitivity | 300mV/g |
| Supply Current | 4.8mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Memsic MXA2300JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
