Solid State Drives - SSD 3.5" 1GB Ind. Temp Conformal Coating
Memtech SC35I-1024C technical specifications.
| Package/Case | Conformal |
| Memory Size | 1GB |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Memtech SC35I-1024C to view detailed technical specifications.
No datasheet is available for this part.