Solid State Drives - SSD 3.5"/16.3GB/Ind Temp Conformal Coating
Memtech SC35I-16384C technical specifications.
| Package/Case | Conformal |
| Memory Size | 16.3GB |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Memtech SC35I-16384C to view detailed technical specifications.
No datasheet is available for this part.