Mencom CDDF-42 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mencom CDDF-42 to view detailed technical specifications.
No datasheet is available for this part.