Mencom CDFA-1.5-CC technical specifications.
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mencom CDFA-1.5-CC to view detailed technical specifications.
No datasheet is available for this part.